96MPPC-3.7-4M-11T

Advantech
923-96MPPC3.74M11T
96MPPC-3.7-4M-11T

Mfr.:

Description:
CPU - Central Processing Units PENTIUM 3.7G 4M 1151P 2 CORE G5400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: CPU - Central Processing Units
Desktop Processors
Intel Pentium
64 bit
2 Core
FCLGA-1151
3.7 GHz
4 MB
4 Thread
54 W
64 GB
DDR4-2400
8 GT/s
DMI3
Intel Pentium
Coffee Lake
G5400
Embedded
+ 100 C
Brand: Advantech
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
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
8542319000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

4th Generation Pentium® Processors

Intel Pentium Desktop Processors deliver 2.3 to 3.2GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel G3320/G3420 Pentium Desktop Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). These Intel G3320/G3420 Pentium Desktop Processors are designed to be used with the Intel 8 Series chipset.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,68 € 82,68 €