ICR-3201

Advantech
923-ICR-3201
ICR-3201

Mfr.:

Description:
Routers Global LAN router,2xETH,1xRS232,1xRS485,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
6
Expected 31/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,37 € 348,37 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Industrial IoT LAN Routers & Gateways
Ethernet, RS-232/485
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 31.2 mm x 94 mm x 129 mm
Power Consumption: 4 W
Product Type: Routers
RAM: 512 MB
Security: AES, WEP, WPA, WPA2, TKIP
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 712,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C

ICR-3201 LAN Gateways

Advantech ICR-3201 LAN Gateways are designed to connect IP or serial devices to a LAN network via the WAN interface. These gateways provide diagnostic functions such as automatic monitoring of the wireless and wired connections, automatic restart, and a hardware watchdog that monitors the router status. The ICR-3201 gateways feature built-in digital I/O connectivity, backup real-time clock, and sleep mode support, and ICR-3201W also provides built-in Wi-Fi® and BLUETOOTH® v5.1 (class 1). These gateways operate at 9VDC to 36VDC power supply range and -40°C to 75°C temperature range. The Advantech ICR-3201 gateways feature 100Mbps upload speed and 100Mbps download speed and provide ample bandwidth for high data demand applications such as CCTV or public Wi-Fi hotspots. These LAN gateways are used in industrial M2M and IoT applications such as kiosks, industrial PCs, HMIs, traffic controllers, meters, and UPS systems.