A19302PUBATN-RPE-A

Allegro MicroSystems
250-A19302PUBATNRPEA
A19302PUBATN-RPE-A

Mfr.:

Description:
Sensor Interface 2-WIRE ABS DIRECTION AND SPEED SENSOR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
Hall Effect
24 V
4 V
28 mA
- 40 C
+ 160 C
SMD/SMT
Reel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: A19302
Factory Pack Quantity: 4000
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
Wheel Speed Sensor ICs

Allegro MicroSystems Wheel Speed Sensor ICs feature GMR technology, offering a low jitter and high air gap over the most comprehensive installation tolerance. The devices additionally provide high accuracy for exact wheel speed and position measurement, ideal for advanced braking and autonomous vehicle applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,34 € 16 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.