A19351PUBATN-R-A

Allegro MicroSystems
250-A19351PUBATN-R-A
A19351PUBATN-R-A

Mfr.:

Description:
Sensor Interface High-Performance GMR AK Protocol Wheel Speed and Direction Sensor IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 880

Stock:
11 880 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11880 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,65 € 16,50 €
1,53 € 38,25 €
Full Reel (Order in multiples of 4000)
1,53 € 6 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Magnetoresistive
24 V
5.5 V
28 mA
- 40 C
+ 160 C
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Operating Supply Voltage: 5.5 V to 24 V
Product Type: Sensor Interface
Series: A19351
Factory Pack Quantity: 4000
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wheel Speed Sensor ICs

Allegro MicroSystems Wheel Speed Sensor ICs feature GMR technology, offering a low jitter and high air gap over the most comprehensive installation tolerance. The devices additionally provide high accuracy for exact wheel speed and position measurement, ideal for advanced braking and autonomous vehicle applications.

A19351 GMR Wheel Speed/Direction Sensor ICs

Allegro MicroSystems A19351 Giant Magnetoresistance (GMR) AK Protocol Wheel Speed/Direction Sensor Integrated Circuits (ICs) are designed to measure ring magnets used in automotive braking systems. A19351 ICs provide wheel speed and direction information. The fully integrated circuits feature sensing elements, voltage regulators, analog-to-digital converters, and a digital controller. These components adaptively measure the magnetic signal and provide a robust, low-jitter AK Protocol output across a two-wire interface.