A31010SEHALX-4

Allegro MicroSystems
250-A31010SEHALX4
A31010SEHALX-4

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D LINEAR HALL SENSOR W/EN, 3.3V, ANALOG OUT, DFN-6, 4MV/G,U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59 886

Stock:
59 886 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,655 € 3,28 €
0,582 € 5,82 €
0,555 € 27,75 €
0,53 € 53,00 €
0,48 € 240,00 €
0,461 € 461,00 €
0,446 € 892,00 €
0,42 € 2 100,00 €
Full Reel (Order in multiples of 10000)
0,42 € 4 200,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
3.2 mA
3 V
- 20 C
+ 85 C
SMD/SMT
A31010
Reel
Cut Tape
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

A31010 Unidirectional Linear Hall-Effect Sensors

Allegro MicroSystems A31010 Unidirectional Linear Hall-Effect Sensors provide a voltage output proportional to the applied magnetic field. The A31010 features a user-controlled sleep pin and a rapid wake-up time that allows minimal power consumption and provides magnetic data quickly after waking up. These features, coupled with a low supply voltage rating of 2.5V and non-ratiometric output, make the IC ideal for battery-powered applications.