ACS37032LLZATR-040B3

Allegro MicroSystems
250-ACS37032-040B3
ACS37032LLZATR-040B3

Mfr.:

Description:
Board Mount Current Sensors 5MHZ CURRENT SENSOR IC WITH FAULT OUTPUT IN SOIC-6 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821
Can Dispatch Immediately
On Order:
9 000
Expected 13/08/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
3,03 € 15,15 €
2,92 € 29,20 €
2,78 € 69,50 €
2,69 € 134,50 €
2,60 € 260,00 €
2,40 € 1 200,00 €
2,37 € 2 370,00 €
Full Reel (Order in multiples of 3000)
2,17 € 6 510,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
40 A
Current Sense
40 ns
2 %
3.3 V
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.47 mm
Length: 4.89 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-6
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS37032
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Current Sensor
Width: 4.89 mm
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ACS37030/37032 Current Sensors

Allegro MicroSystems  ACS37030/37032 Current Sensors are galvanically isolated and fully integrated high-accuracy current sensor ICs in the  LZ fused-lead SOIC-6 packages. These sensors incorporate high operating bandwidth (DC to 5MHz) for fast control loops or for monitoring high-speed switching currents with a typical 40ns response time. The ACS37030/37032 sensors  employ  two signal paths that are summed, enabling the sensing of a wide frequency band with a single device. One path involves a Hall-effect element to capture DC and low-frequency current information, while the other uses an inductive coil path to capture high-frequency current information. The internal construction achieves high isolation by magnetically coupling the field generated by current flow in the conductor to the fully monolithic Hall and coil IC.