AS6C4016B-45BINTR

Alliance Memory
913-AS6C4016B45BINTR
AS6C4016B-45BINTR

Mfr.:

Description:
SRAM LP SRAM, 4Mb, 256Kx16, 2.7V 3.6V, 45ns, TFBGA, Industrial Grade with ECC, revB, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
4 Mbit
256 k x 16
45 ns
Parallel
3.6 V
2.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
FBGA-48
Reel
Brand: Alliance Memory
Product Type: SRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
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
8542324500
USHTS:
8542320040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,32 € 12 640,00 €