45006 BK005

Alpha Wire
602-45006-100-02
45006 BK005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 6 Conductor 300V Unshielded, TPE 100 ft Spool Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
444,56 € 1 333,68 €
422,17 € 2 533,02 €
417,05 € 5 004,60 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Harsh Environment
Unshielded
6 Conductor
100 ft
22 AWG
7.112 mm (0.28 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 3
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Xtra-Guard® 4 Extreme Temperature Cables

Alpha Wire Xtra-Guard® 4 Extreme Temperature Cables feature a high-performance thermoplastic elastomer insulation and jacket. Xtra-Guard 4 offers three times the low-temperature flexibility of ordinary PVC. Alpha Wire Xtra-Guard 4 is designed with outstanding ultraviolet light stability in all jacket colors. Coupled with Alpha Wire's Supra-Shield®, Xtra-Guard 4 becomes protected from the harsh EMI interference that can degrade the quality of product over time.