6330 SL005

Alpha Wire
602-6330-100
6330 SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 6 Conductor Communication Cable, Shielded, 100 ft - Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
6 Conductor
100 ft
24 AWG
5.72 mm (0.225 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
300 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Series: 6330
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,633 kg
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
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
393,04 € 393,04 €
369,68 € 739,36 €
361,50 € 1 807,50 €
354,64 € 3 546,40 €
354,62 € 8 865,50 €