PPC9 SL080

Alpha Wire
602-PPC9-SL
PPC9 SL080

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips 0.31 inch Thread Len. Clamp Rng 4mm - 8mm Plastic - Slate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 20/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
2,89 € 28,90 €
2,71 € 54,20 €
2,58 € 129,00 €
2,45 € 245,00 €
2,29 € 458,00 €
2,19 € 1 095,00 €
2,08 € 2 080,00 €
1,95 € 3 900,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Gray (Slate Gray)
Polyamide (PA)
PG9
PPC
Brand: Alpha Wire
Length: 8 mm
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 74,843 g
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
3926909090
CAHTS:
8547200000
USHTS:
8547200000
JPHTS:
854720000
KRHTS:
8547200000
MXHTS:
8547200400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Glands

Alpha Wire Cable Glands help a compatible cable ensure its characteristics are delivered through the enclosure it enters. These components feature high-strength polyamide sealing and termination to provide exceptional strain relief. The series includes dome glands, flexible spiral glands, and sealing hole plugs with NPT, metric, or PG threads. These glands also provide superior environmental protection, offering a V2 flammability rating as well as dust-, dirt-, and sand-resistant IP68 status. Alpha Wire Cable Glands withstand dripping water and water pressure, featuring a large clamping range and chloroprene rubber O-ring/seal. The glands are UL 514 and CSA C22.2 approved as well as RoHS compliant. Ideal applications include renewable energy, industrial automation, and electrical equipment.