RDC506A03A

Alps Alpine
688-RDC506A03A
RDC506A03A

Mfr.:

Description:
Board Mount Motion & Position Sensors Rotary Type RDC50 Series, Low-Profile, w/o Case Hole, Resistive Position Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 434

Stock:
3 434 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,64 € 13,20 €
2,45 € 24,50 €
2,07 € 103,50 €
1,92 € 192,00 €
1,62 € 810,00 €
1,54 € 1 540,00 €
1,47 € 2 940,00 €
Full Reel (Order in multiples of 3600)
1,41 € 5 076,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Resistive
+ 120 C
- 40 C
Panel Mount
Position
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 3600
Subcategory: Sensors
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
8533408070
ECCN:
EAR99

Rotary Type RDC50 Resistive Position Sensor

Alps Alpine Rotary Type RDC50 Series Resistive Position Sensor provides high precision and high heat resistance in a compact package suitable for reflow mounting methods (low profile, long life, without case hole). This sensor offers 10kΩ total resistance, 333.3° effective electrical range, 320° linearity guarantee range, and ±2% linearity. The RDC50 series is designed to deliver an operating life of 2M cycles in a temperature range of -40°C to +120°C. The sensor design features 11mm x 12mm x 2.2mm dimensions, insertion terminal style, and vertical control part orientation. Alps Alpine Rotary Type RDC50 Series Resistive Position Sensor offers 5VDC rated voltage and is ideal for energy / industrial, healthcare, home, audio / TV, and automotive applications.