RK11K114F30C0B104 WITH CENTER TAP

688-RK11K114F30-104
RK11K114F30C0B104 WITH CENTER TAP

Mfr.:
Alps Alpine

Description:
Potentiometers 100K OHM "B" TAPER W/CENTER TAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
100 kOhms
Vertical
500 mW (1/2 W)
50 VAC, 20 VDC
20 %
1 Turn
Flatted / D
6 mm
30 mm
Without Detent
Rotary
- 10 C
+ 70 C
RK11K
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99