SKRPANE010

Alps Alpine
688-SKRPANE010
SKRPANE010

Mfr.:

Description:
Tactile Switches 500mOhm 1.57N 16VDC 4.2X3.2X2.5MM 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 230

Stock:
2 230 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,551 € 0,55 €
0,53 € 5,30 €
0,511 € 12,78 €
0,442 € 44,20 €
0,403 € 100,75 €
0,374 € 187,00 €
0,357 € 357,00 €
0,336 € 672,00 €
Full Reel (Order in multiples of 4000)
0,259 € 1 036,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.7 mm
Oval
ON - (OFF)
1.57 N
50 mA
16 VDC
No
SPST
SMD/SMT
Natural
4.2 mm
3.2 mm
2.5 mm
SKRP
1000000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 266,400 mg
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
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

SKRP Compact TACT Switches

Alps Alpine SKRP Compact TACT Switches™ provide high operating forces that satisfy the needs in car audio and navigation systems and various audio / communications devices. These switches offer a reliable, durable design, providing 10x the life expectancy while maintaining the same footprint. Alps Alpine SKRP TACT Switches feature a sharp feeling operation with a 500mΩ initial contact resistance, a -40°C to +90°C temperature range, and a 1.0N to 5.0N operating force range. Measuring 4.2mm x 3.2mm x 2.5mm, the compact SKRP switches produce minimal travel of 0.15mm or 0.2mm.