38.4221

Altech
845-38.4221
38.4221

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 21 Pole, 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
21 Position
7.5 mm
Spring
10 A, 16 A, 24 A
300 V, 750 V
28 AWG
14 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 18.7 mm
Housing Material: Polyamide (PA)
Length: 159.7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,18 € 13,18 €
8,16 € 81,60 €
8,02 € 1 604,00 €
7,82 € 3 910,00 €
7,75 € 7 750,00 €
2 000 Quote