CPDL2.5(I.S)/G

Altech
845-CPDL2.5I.SG
CPDL2.5(I.S)/G

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk Push-In Dbl Level
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
7,20 € 7,20 €
5,23 € 52,30 €
4,98 € 124,50 €
4,22 € 211,00 €
4,10 € 410,00 €
3,88 € 970,00 €
3,72 € 1 860,00 €
3,60 € 3 600,00 €
3,58 € 8 950,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Terminal Block
4 Position
+/- 20 A, +/- 24 A
600 V, 1 kVAC/DC
Push-In
Green
DIN Rail
24 AWG
12 AWG
72.7 mm
5 mm
57 mm
CP
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
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
8536904000

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.