10AX115R3F40E2LG

Altera
989-10AX115R3F40E2LG
10AX115R3F40E2LG

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Arria 10 GX 1150
1150000 LE
427200 ALM
52.99 Mbit
768 I/O
870 mV
980 mV
0 C
+ 100 C
17.4 Gb/s
66 Transceiver
SMD/SMT
FBGA-1517
Tray
Brand: Altera
Maximum Operating Frequency: 1.5 GHz
Moisture Sensitive: Yes
Operating Supply Voltage: 950 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Arria 10 FPGA
Part # Aliases: 967101
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
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
Arria® 10 GX FPGAs

Altera Arria® 10 GX FPGAs are a part of Altera’s mid-range portfolio of products, which feature 96 full-duplex transceiver I/O’s. These FPGAs support data rates of 17.4Gbps, chip-to-chip, and 12.5Gbps for backplane connections. The Arria® 10 GX FPGAs additionally offer 12.5Gbps for backplane connections. These devices offer logic fabric densities up to 1,150K equivalent Logic Elements (LEs).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10 667,81 € 32 003,43 €