1SX250HH3F55I3XG

Altera
989-1SX250HH3F55I3XG
1SX250HH3F55I3XG

Mfr.:

Description:
SoC FPGA

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FBGA-2912
2500000 LE
821150 ALM
195 Mbit
1160 I/O
940 mV
- 40 C
+ 100 C
Brand: Altera
Moisture Sensitive: Yes
Number of Transceivers: 24 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: STRATIX 10 SX 2500
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Tradename: Stratix
Part # Aliases: 981359
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
Stratix® 10 FPGA & SoC FPGA

Altera Stratix® 10 FPGA and SoC FPGA significantly improve performance, power efficiency, density, and system integration. Altera Stratix 10 utilizes Altera's innovative Hyperflex™ FPGA architecture, combining technologies like the Embedded Multi-Die Interconnect Bridge (EMIB), Advanced Interface Bus (AIB), and chiplets. As a result, Altera Stratix 10 devices can achieve up to 2X better performance compared to the previous-generation high-performance FPGAs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17 671,28 € 53 013,84 €