FP07DA802N

Amphenol Advanced Sensors
527-FP07DA802N
FP07DA802N

Mfr.:

Description:
Board Mount Temperature Sensors Fast tip, 0.1sec still air response, 8K ohm +/- 25% a. 25C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Temperature Sensors
RoHS:  
+ 25 C
+ 125 C
Through Hole
Bulk
Brand: Amphenol Advanced Sensors
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: FP07
Factory Pack Quantity: 5
Subcategory: Sensors
Tradename: THERMOMETRICS
Unit Weight: 3,698 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
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
NTC Type FP07 Fastip Probe Thermistors

Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors consist of small-diameter, glass-coated thermistor beads that are hermetically sealed at the tips of shock-resistant glass rods. The small-bead thermistor has a very thin glass coating, which allows for a relatively flat frequency response for flow applications. These rugged thermistors also offer fast response times and are unaffected by severe environmental exposures, including high-density nuclear radiation. Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors offer the ease of handling associated with large glass probe thermistors as well as ultra-fast response times of small glass-coated bead thermistors. Ideal applications include industrial, high-speed measurement and control, and sub-sea monitoring.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,75 € 161,75 €
151,13 € 755,65 €
150,70 € 1 507,00 €