HTV06HS-13-4S

Amphenol Aerospace
654-HTV06HS-13-4S
HTV06HS-13-4S

Mfr.:

Description:
Circular MIL Spec Connector HT Series III Plug Pass SS HS Class w/ Temper-Grip SKT, Sz 13-4, 4C, 16 C Sz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
604,59 € 604,59 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
4 Position
Socket (Female)
13-04
Connectors
13
Straight
MIL-DTL-39999
Cable
Panel
QWL
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Centaur Press Fit PCB Connectors

Amphenol Aerospace Centaur Press Fit PCB connectors feature compliant eye press fit tails and support data rates up to 10Gbps. These connectors are available in 32 to 40 differential pairs, and the configuration is connected straight to the board for a rugged 38999 integrated system. The Centaur press fit PCB connectors are fully electrically tested and offer copper alloy as a contact material. These connectors come in aluminium and stainless steel with standard plating options. The Centaur press fit PCB connectors feature keying 500 mating cycles, selective gold alloy and pure tin over 50u NI contact plating. These connectors operate at a -40°C to 85°C temperature range and at 100Ω impedance.

High-Temperature Series III Connectors

Amphenol Aerospace High-Temperature Series III Connectors are an ideal solution for interconnects and electrical wire assemblies near high-heat sources. These connectors are designed for applications with higher temperatures, such as hypersonic weapon systems, small-module nuclear reactors, and other advanced aircraft. Series III connectors are built to operate at temperatures up to +300°C for longer durations, with continuous duty at +260°C assured. Due to the utilized high-heat materials like alumina ceramic inserts and high-temperature elastomeric seals, these connectors can beat the heat.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.