OQ0212000000G

Amphenol Anytek
649-OQ02120000J0G
OQ0212000000G

Mfr.:

Description:
Pluggable Terminal Blocks 350 TB SOCKET VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
2 Position
3.5 mm
Plug
Solder Pin
Through Hole
10.5 A
300 V
Black
Brand: Amphenol Anytek
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL94V-0
Height: 9.2 mm
Housing Material: Thermoplastic (TP)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 3000
Subcategory: Terminal Blocks
Width: 7 mm
Part # Aliases: OQ02120000J0G
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
8536909599
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
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
PS & OQ Terminal Blocks

Amphenol Anytek PS and OQ Terminal Blocks are available in snap-in, vertical, and right-angle varieties with pluggable, through-hole, and surface-mount designs. This connector lineup is RoHS compliant and offers a 3.5mm pitch and 2 to 24 poles. The terminal connector blocks provide a 300V rated voltage, 1.6KV or 2.5KV withstanding voltage, and a current rating of 9A, 10A, or 10A/10.5A. The PS snap-in modules are designed to make connections even more flexible and convenient, supporting tool-free connections, including thin and multi-stranded wires. Amphenol Anytek PS and OQ Terminal Blocks are suitable for use in intelligent buildings, industrial automation, and new energy applications.

In Stock: 1 886

Stock:
1 886 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,218 € 2,18 €
0,155 € 3,88 €
0,132 € 6,60 €
0,127 € 12,70 €
0,108 € 27,00 €
0,10 € 50,00 €
0,099 € 99,00 €
0,073 € 219,00 €