Q-0305H0003084i

Amphenol Custom Cable
523-Q-0305H0003084I
Q-0305H0003084i

Mfr.:

Description:
RF Cable Assemblies BNC-SJ/HDBNC-SP G174 84I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,59 € 65,59 €
64,32 € 1 608,00 €
63,05 € 3 152,50 €
61,77 € 6 177,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
HD-BNC
Plug (Male)
Straight
2.134 m (7 ft)
50 Ohms
4 GHz
RG-174
Bag
Brand: Amphenol Custom Cable
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 40,415 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99