10104321-009RLF

Amphenol FCI
649-10104321-009RLF
10104321-009RLF

Mfr.:

Description:
Circuit Board Hardware - PCB SPRING CNTCT 3.50MM BeCu 40u GXT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13 798

Stock:
13 798 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,079 € 0,79 €
0,076 € 7,60 €
0,069 € 34,50 €
0,066 € 66,00 €
Full Reel (Order in multiples of 3000)
0,059 € 177,00 €
0,052 € 1 248,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Load
5 mm
Unthreaded
Beryllium Copper
Brand: Amphenol FCI
Current Rating: 2 A
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 3000
Subcategory: Hardware
Voltage Rating: 12 V
Unit Weight: 239,077 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Universal Contacts

Amphenol FCI Universal Contacts are SMT contacts that provide an electrical connection between devices and printed circuit boards. These single-position, single contacts are constructed without a housing to help make devices thinner. They are designed in accordance with Amphenol FCI GS-12-500. Amphenol FCI Universal Contacts are typically used for connecting devices such as an antenna to a PCB assembly and are especially well-suited for smartphones and commercial devices.