10171423-S03LF

Amphenol FCI
523-10171423-S03LF
10171423-S03LF

Mfr.:

Description:
Terminals IPC-M175 2AWG Contact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,57 € 35,70 €
3,35 € 83,75 €
3,18 € 159,00 €
2,88 € 288,00 €
2,67 € 1 335,00 €
2,59 € 2 590,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
Contacts
Crimp
Cable Mount / Free Hanging
Silver
Copper Alloy
Bulk
Brand: Amphenol FCI
Current Rating: 175 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Wire Gauge: 2 AWG
Voltage Rating: 600 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

IPC-M Series Power Connectors

Amphenol Commercial IPC-M Series Power Connectors are rugged and feature a color-keyed housing design: gray, blue, and red. These connectors can house two separate contacts, making them an ideal connector solution for battery interconnects, eMobility charging, and other DC power distribution applications. The silver-plated contacts are rated up to 10,000 mating cycles and are UL tested and approved when cross-mated with competitive connectors. Amphenol Commercial IPC-M Series Power Connectors offer an operating voltage rating of 600VAC/DC and have current ratings up to 500A.