66951-003LF

Amphenol FCI
649-66951-003LF
66951-003LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors VERT CARD CONN S/R 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 469

Stock:
1 469 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,755 € 0,76 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
3 Position
2.54 mm (0.1 in)
1 Row
Solder
Straight
3 A
1 kV
- 65 C
+ 125 C
Gold
Brass
Polyester
Dubox
Tube
Application: Board-to-Board
Brand: Amphenol FCI
Insulation Resistance: 100 GOhms
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 78
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Dubox
Unit Weight: 2,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dubox® 2.54mm Connectors

Amphenol FCI Dubox® 2.54mm Connectors feature a pre-stressed, dual-beam design that enables low insertion force. The four-wall contact design of the Dubox 2.54mm Connectors provides signal protection. This Amphenol FCI series offers through-hole and surface-mount options, including single- or double-row in straight or right-angle orientations from two to 104 positions. Dubox 2.54mm components feature a 3A maximum current rating per contact. The series is ideal for a variety of industrial and instrumentation applications.