CEM016410014601

Amphenol FCI
649-CEM016410014601
CEM016410014601

Mfr.:

Description:
PCI Express/PCI Connectors PCIe Gen 5 Flip Surface mount Vertical LL flip terminal type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
4,28 € 42,80 €
3,63 € 108,90 €
3,55 € 426,00 €
2,68 € 723,60 €
2,63 € 1 341,30 €
2,59 € 2 641,80 €
2,55 € 6 426,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
Card Edge Connectors
164 Position
PCB Mount
Straight
SMD/SMT
Copper Alloy
Gold
Brand: Amphenol FCI
Housing Material: Thermoplastic (TP)
Number of Rows: 2 Row
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 30
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PCI Express® Gen 5 Flip CEM Card Edge Connectors

Amphenol FCI PCI Express® (PCIe®) Gen 5 Flip CEM Card Edge Connectors are 1mm pitch vertical connectors that follow the PCIe standard mating interface. These connectors are designed with different footprints to meet the requirements of JJ or LL contacts, enabling up to 19.5% savings on PCB keep-out area. The FCI PCIe connectors support X8 and X16 standard links as per PCI-SIG CEM specification and the backward mating compatibility with Gen 1/2/3/4 specification. These connectors are ideal for industrial PC customers, data center customers, and enterprise server makers.