CEMDA0980010221

Amphenol FCI
649-CEMDA0980010221
CEMDA0980010221

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express Gen 6 DirectAttached CEM X8 1pcs solution

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
98 Position
PCB Mount
Vertical
Solder
Copper Alloy
Gold
Brand: Amphenol FCI
Current Rating: 1.1 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 240
Subcategory: Card Edge Connectors
Voltage Rating: 12 V
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
PCI Express® Gen 6 DirectAttached™ Connectors

Amphenol FCI PCI Express® (PCIe) Gen 6 DirectAttached™ Connectors feature 1mm pitch and high-speed signal pins designed to directly attach to the cable. These connectors provide signal-integrity loss enhancement of 0.5dB to 1.0dB compared to conventional PCIe riser card solutions when paired with a PCIe riser cable. The DirectAttached™ CEM card edge connectors are backward-mating compatible with Gen 5/4/3/2/1 and meet the PCIe interface standard. These connectors support X8 and X16 standard links as per the PCI-SIG CEM specification. The DirectAttached CEM card edge connectors are RoHS-compliant and constructed from halogen-free materials. Typical applications include desktop PCs, servers, workstations, industrial PCs, and non-PC equipment.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 13,93 €
12,04 € 120,40 €
11,41 € 285,25 €
11,25 € 562,50 €
10,07 € 1 007,00 €
9,25 € 2 220,00 €
8,81 € 4 228,80 €
8,52 € 10 224,00 €