M28876/7F23P3

Amphenol FSI
523-M288767F23P3
M28876/7F23P3

Mfr.:

Description:
Fibre Optic Connectors PLG, ST BS, SH23, K3, 18CH P INS, .600, BK H ADZ, M28876
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
468,24 € 468,24 €
433,86 € 4 338,60 €
418,30 € 10 457,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
M28876
Fiber Optic Connectors
Simplex
Multimode, Singlemode
- 54 C
+ 65 C
Brand: Amphenol FSI
Features: Multimode, Singlemode
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Tradename: M28876
Type: Plug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

M28876 Fiber Optic Connectors

Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.