M8AS04ML-ASFL-SA001

Amphenol LTW
523-M8AS04MLASFLA001
M8AS04ML-ASFL-SA001

Mfr.:

Description:
Sensor Cables / Actuator Cables 4P M Conn to F Conn Double End w/key 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
4 Position
Socket
4 Position
Male / Female
1 m (3.281 ft)
24 AWG
Black
M8
Bulk
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 64,190 g
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
8544429090
USHTS:
8544429090
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
M8 Double-Ended Cables

Amphenol LTW M8 Double-Ended Cables expand the popular M series and come in a variety of configurations, consisting of key and non-key connectors. Amphenol LTW M8 Double-Ended Cables are offered in 0.5m, 1m, and 2m lengths with 3- and 4-pin configurations and a 24AWG to 22AWG wire gauge. These double-ended cables feature an IP67 waterproof rating.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,58 € 17,58 €
14,67 € 146,70 €
14,04 € 351,00 €
13,59 € 679,50 €
13,13 € 1 313,00 €
12,40 € 3 100,00 €