ALBPCL75P08N

Amphenol PCD
523-ALBPCL75P08N
ALBPCL75P08N

Mfr.:

Description:
Cable Mounting & Accessories SZ 8 Yellow Nitrile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,11 € 7 055,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Clamp
Rubber
12.7 mm
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Cable Clamps
Series: 75P
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000
ECCN:
EAR99

75P Clamps

Amphenol Pcd 75P Clamps are designed as a like-for-like replacement for industry-standard metal clamps (i.e. AS21919). The clamps are built with ease of installation and ergonomics in mind, featuring interlocking legs and a snapping pre-lock. Features include butterfly stacking, weight savings, durable PEEK polymer band material and multiple cushion material options that are non-conductive and non-corrosive. Cushions for the 75P Clamp are available in a wide variety of rubber materials, including ethylene propylene, nitrile, chloroprene, silicone, and fluorosilicone. 75P Clamps are a versatile solution to reduce weight and installation time.