TSDA-A-IR090-HM-C

Amphenol Piher
531-TSDAAIR090HMC
TSDA-A-IR090-HM-C

Mfr.:

Description:
Inclinometers Tilt Sensor MEMS Inclinometer +/-90 measuring range, X,Y Dual Axis, Module, Flanged Floor Mount, Analog Voltage, AMP Superseal Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147
Can Dispatch Immediately
On Order:
30
Expected 23/02/2026
32
30
Expected 21/04/2026
2
Expected 21/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,98 € 186,98 €
161,01 € 805,05 €
142,73 € 1 427,30 €
133,07 € 2 661,40 €
126,71 € 6 335,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Inclinometers
RoHS:  
90 deg
Analog
Chassis Mount
TSDA
Brand: Amphenol Piher
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tilt Sensors
Product Type: Inclinometers
Factory Pack Quantity: 10
Subcategory: Sensors
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

TSDA Tilt Sensors

Amphenol Piher TSDA Tilt Sensors are dual-axis inclinometers based on MEMS technology. These sensors/inclinometers are reliable and precise sensors ideal for applications with fast response and high accuracy. The TSDA inclinometers based on mechanics-free gyroscope compensated MEMS Technology accurately measure inclination, tilt, and angle in harsh environmental conditions. These inclinometers measure angles up to 360° with an accuracy of <0.5° over the full temperature range. The TSDA inclinometers operate from 8V to 36V supply voltage range and 15mA to 45mA supply current range. Typical applications include lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, wind turbines rotor angle, and solar trackers angle.