FM4-NBSP-PCB-1

Amphenol RF
523-FM4NBSPPCB1
FM4-NBSP-PCB-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors AUTOMATE Type A Mini-FAKRA Quad Port PCB Through Hole Straight Plug 50 Ohm B Code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,91 € 7,91 €
7,12 € 71,20 €
6,71 € 167,75 €
6,54 € 327,00 €
6,15 € 615,00 €
5,68 € 1 420,00 €
4,87 € 2 435,00 €
Full Reel (Order in multiples of 1200)
4,71 € 5 652,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Plug (Pin)
50 Ohms
Solder
Straight
PCB Mount
Reel
Cut Tape
Brand: Amphenol RF
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Push On
Frequency: 9 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 105 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Factory Pack Quantity: 1200
Subcategory: RF Interconnects
Tradename: AUTOMATE
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FAKRA Automotive Connectors

Amphenol RF FAKRA Automotive Connectors are designed to perform up to 6GHz and meet the particular mechanical and environmental requirements of the automotive industry to ensure reliable communication inside, to, and from vehicles. Amphenol RF also offers a variety of FAKRA connectors for PCB and antenna interfaces, as well as mixed dual coax/power FAKRA connectors. Amphenol RF FAKRA connectors comply with USCAR 17 and 18. Utilizing a modified metal SMB coaxial connector, the (female) jack features a closed-entry interface with a protected outer contact, making the connector more robust than traditional SMBs. These FAKRA connectors are embedded within a plastic housing that features multiple color codes for easy identification and unique keying to prevent mismating.

AUTOMATE Type A Mini-FAKRA Cable Assemblies

Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are designed on highly flexible TFC-302LL cables and offer a DC to 9GHz frequency range and 50Ω impedance. These assemblies feature an automotive industry-standard snap-on interface on one end and a secure threaded coupling mechanism on the other. The assemblies are constructed with compact, modular housing and quad-port configuration, providing a space-saving design of up to 80% compared with traditional FAKRA connectors. The universal Z color-coding and mechanical keying make these cables intermateable with all other key codes. Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are pre-configured, making them suitable for cameras and other high-bandwidth applications in automotive and industrial environments.