AT062SD1224V

Amphenol SINE Systems
523-AT062SD1224V
AT062SD1224V

Mfr.:

Description:
Automotive Connectors 2-Way Plug, Female LED Connector, 12V or 24V, Clear endcap, black body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,76 € 11,76 €
9,47 € 94,70 €
9,11 € 227,75 €
8,75 € 437,50 €
8,26 € 826,00 €
6,60 € 1 320,00 €
6,42 € 3 852,00 €
6,25 € 6 250,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket
Current Rating: 13 A
Housing Material: Thermoplastic
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Receptacle
Mating Part Number: AT04-2Px
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

AT Series™ LED Connectors

Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.