AT13-12PA-R015

Amphenol SINE Systems
654-AT13-12PA-R015
AT13-12PA-R015

Mfr.:

Description:
Automotive Connectors AIPX AT Header Therm 12 SIZE 16 A KEY TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Headers
48 Position
Receptacle (RP - Male)
SMD/SMT
Solder Pin
Tin
20 AWG
14 AWG
Black
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Part Number: AT06-12SX
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 8 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 20 AWG
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
8538908180
JPHTS:
853890000
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
Armor IPX™ Circuit Board Enclosures & Headers

Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures and Headers provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications. Available in small, standard, and large sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, and through-hole design for ease of mounting and includes optional environmental venting.  

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,13 € 37,13 €
34,19 € 341,90 €
33,31 € 832,75 €
27,61 € 1 656,60 €