REF2510R

Amphenol Wilcoxon
523-REF2510R
REF2510R

Mfr.:

Description:
Calibration Equipment Ruggedized shaker kit: REF2500 portable vibration reference source, protective boot, batteries, carrying case, 1/4-28 stud, D- clip, carabiner, wrench

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 097,33 € 4 097,33 €
5 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Calibration Equipment
RoHS:  
REF
Industrial Monitoring Kit
Multi-Function
Brand: Amphenol Wilcoxon
Display Type: Analog
Frequency Range: 61.4 Hz to 159.2 Hz
Length: 9.25 in
Operating Supply Current: 1 A
Operating Supply Voltage: 6 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2,428 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
9B990

Portable Vibration Reference Source

Amphenol Wilcoxon Portable Vibration Reference Source devices allow quick verification of sensor operation and cable integrity in the field. These kits include a ReferenceMate handheld shaker with protective boot, carrying case with foam insert, four AA batteries, wrench, calibration sheet, mounting stud, and belt clip. The shaker features a rugged boot for protection in harsh industrial environments, and a user's selections are retained after powering off. The shaker has up to 40 hours of battery life, while LEDs notify the user when the batteries are low or if the unit is overloaded. This kit includes reference points to test and check the calibration of the shaker’s internal accelerometer. Amphenol Wilcoxon portable vibration reference kits have an IP54 protection rating and -10°C to +55°C operating temperature range. The products are manufactured in an approved ISO 9001 facility.