DS28E84Q+T

Analog Devices / Maxim Integrated
700-DS28E84Q+T
DS28E84Q+T

Mfr.:

Description:
Security ICs / Authentication ICs Deep Cover Gamma Radiation Resistant 1-W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,00 € 9,00 €
6,96 € 69,60 €
6,64 € 166,00 €
5,76 € 576,00 €
5,50 € 1 375,00 €
5,01 € 2 505,00 €
4,41 € 4 410,00 €
Full Reel (Order in multiples of 2500)
4,30 € 10 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
2.97 V
0 C
+ 50 C
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: 1-Wire
Memory Type: FRAM, OTP
Operating Supply Current: 120 uA
Product Type: Security ICs / Authentication ICs
Series: DS28E84
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 360 uA
Type: DeepCover Radiation-Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

DS28E84 DeepCover 1-Wire Authenticator

Analog Devices DS28E84 DeepCover 1-Wire Authenticator is a radiation-resistant secure authenticator with a core set of cryptographic tools. Security functions are derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256). The device integrates a FIPS-compatible true random number generator (TRNG). Also incorporated is 10Kb of secured OTP, 15Kb of FRAM, one configurable GPIO, and a unique 64-bit ROM identification number (ROM ID).