MAX14830ETM+

Analog Devices / Maxim Integrated
700-MAX14830ETM+
MAX14830ETM+

Mfr.:

Description:
UART Interface IC Quad Serial UART with 128-Word FIFOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: UART Interface IC
RoHS:  
4 Channel
24 Mb/s
128 B
3.6 V
2.35 V
500 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-48
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14830EVKIT#
Product Type: UART Interface IC
Series: MAX14830
Factory Pack Quantity: 43
Subcategory: Interface ICs
Type: UART
Part # Aliases: MAX14830
Unit Weight: 132 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX14830 Quad Serial UART

Analog Devices MAX14830 Quad Serial UART features 128 words of receive and transmit first-in/first-out (FIFO) and a high-speed serial peripheral interface (SPIK) or I2C controller interface. A PLL and fractional baud-rate generators allow a high degree of flexibility in baud-rate programming and reference clock selection. Logic-level translation on the transceiver and controller interfaces allows ease of interfacing with microcontrollers, FPGAs, and transceivers that are powered by differing supply voltages. Extensive features simplify transceiver control in halfduplex communication applications. Maxim MAX14830 features the ability to synchronize the start of an individual UART's transmission by SPI-based triggering. On-board timers allow programming of delays between transmitters as well as clock generation on GPIOs. The 128-word FIFOs have advanced FIFO control, reducing host processor data flow management. Analog Devices MAX14830 Quad Serial UART is specified to operate over the extended -40ºC to +85ºC temperature range.

In Stock: 524

Stock:
524
Can Dispatch Immediately
On Order:
688
Expected 01/03/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,24 € 26,24 €
21,21 € 212,10 €
19,34 € 483,50 €
18,36 € 1 578,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,06 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14830ETM+T
Analog Devices / Maxim Integrated
UART Interface IC Quad Serial UART with 128-Word FIFOs