MAX17548EVKIT#

Analog Devices / Maxim Integrated
700-MAX17548EVKIT#
MAX17548EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKit for MAX17548 4.5V to 42V input, du

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6 V to 42 V
3.3 V, 5 V
MAX17548
MAX17548
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates the MAX17548 DC-DC converter
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17548EVKIT Evaluation Kit

Analog Devices MAX17548EVKIT Evaluation Kit is used to evaluate the MAX17548 devices and provides 5V/5A and 3.3V/10A at the outputs from a 6V to 42V input supply. The kit operates over the 4.5V to 42V range to provide only 3.3V output by connecting a shunt of JU4 at the 2-3 position to disable the 5V output. The Analog Devices MAX17548EVKIT is preset to operate at 350kHz for optimum efficiency and component size.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,10 € 92,10 €