MAX2613ETA+T

Analog Devices / Maxim Integrated
700-MAX2613ETA+T
MAX2613ETA+T

Mfr.:

Description:
RF Amplifier Broadband Gain Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 667

Stock:
1 667 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
3,98 € 39,80 €
3,71 € 92,75 €
3,26 € 326,00 €
3,10 € 775,00 €
2,78 € 1 390,00 €
2,34 € 2 340,00 €
Full Reel (Order in multiples of 2500)
2,25 € 5 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
400 MHz to 4 GHz
3 V to 5.25 V
51.2 mA
18.1 dB
2 dB
Gain Block Amplifiers
SMD/SMT
TDFN-EP-8
Si
15.5 dBm
31.2 dBm
- 40 C
+ 85 C
MAX2613
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Part # Aliases: MAX2613
Unit Weight: 732,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

MAX2612–MAX2616 Linear Broadband Amplifiers

Analog Devices MAX2612–MAX2616 40MHz to 4GHz Linear Broadband Amplifiers are high-performance broadband gain blocks. These devices are designed for use as a PA pre-driver, low-noise amplifier, or a cascadable 50I amplifier with up to +19.5dBm output power. The Analog Devices MAX2612-MAX2616 are suited for many applications, including cellular infrastructure, private or commercial microwave radios, and CATV or cable modems.