MAX3462ESA+

Analog Devices / Maxim Integrated
700-MAX3462ESA
MAX3462ESA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3462
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
Input Voltage: 5 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Voltage: - 8 V to 13 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3462
Unit Weight: 540 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,55 € 13,55 €
10,67 € 106,70 €
9,82 € 245,50 €
9,15 € 915,00 €
9,09 € 2 727,00 €
8,63 € 4 315,00 €
8,52 € 8 520,00 €
2 500 Quote