MAX3949ETE+T

Analog Devices / Maxim Integrated
700-MAX3949ETE+T
MAX3949ETE+T

Mfr.:

Description:
Laser Drivers 1Gbps to 11.3Gbps, SFP+ Laser Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,70 € 11 750,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
RoHS:  
MAX3949
TQFN-16
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Laser Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: MAX3949
Unit Weight: 57,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99