MAX40080ANC+

Analog Devices / Maxim Integrated
700-MAX40080ANC+
MAX40080ANC+

Mfr.:

Description:
Current Sense Amplifiers CSA with Digital Output

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX40080
1 Channel
50 kHz
- 100 mV to 36 V
119 dB
1 nA
1.5 mV
36 V
0 V
2.7 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
WLP-12
Cut Tape
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 47 nV sqrt Hz
Gain V/V: 30 V/V
Output Type: Digital
Pd - Power Dissipation: 1.0986 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40080 Current-Sense Amplifier

Analog Devices MAX40080 Current-Sense Amplifier is a high-precision, fast-response, bi-directional current-sense amplifier. The MAX40080 has a digital output and a wide input common-mode range from -0.1V (ground sensing) to 36V. The Analog Devices device features an ultra-low 5µV input offset voltage and a very low 0.2% gain error. The low input offset voltage allows using a small sense resistor, saving power dissipation but not compromising measurement accuracy.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: