MAX4360EAX+T

Analog Devices / Maxim Integrated
700-MAX4360EAXT
MAX4360EAX+T

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Low-Cost 4x4, 8x4, 8x8 Video Crosspoint

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 015

Stock:
1 015 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1015 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,24 € 29,24 €
25,44 € 254,40 €
24,30 € 607,50 €
21,72 € 2 172,00 €
20,73 € 5 182,50 €
19,29 € 9 645,00 €
Full Reel (Order in multiples of 1000)
18,92 € 18 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
29,24 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4360EAX+
Analog Devices / Maxim Integrated
Analogue & Digital Crosspoint ICs Low-Cost 4x4, 8x4, 8x8 Video Crosspoint

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX4360
Video Crosspoint Switches
8 x 4
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-36
Reel
Cut Tape
MouseReel
Bandwidth: 65 MHz
Brand: Analog Devices / Maxim Integrated
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX4360
Unit Weight: 723,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99