MAX9032ASA/V+

Analog Devices / Maxim Integrated
700-MAX9032ASA/V+
MAX9032ASA/V+

Mfr.:

Description:
Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,54 € 25,40 €
2,33 € 58,25 €
2,10 € 210,00 €
1,95 € 1 950,00 €
1,92 € 4 800,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SO-8
2 Channel
Rail-to-Rail
General Purpose
2.5 V
5.5 V
35 uA
1 mV
8 nA
- 40 C
+ 125 C
MAX9032
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 72 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Differential
Ios - Input Offset Current: 2 nA
Pd - Power Dissipation: 727 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 228 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Qualification: AEC-Q100
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4.4 V
Part # Aliases: MAX9032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.