MAXM17633EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17633EVKIT#
MAXM17633EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAXM17633 4.5V to 36V Input, 2

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,47 € 39,47 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
MAXM17633
Himalaya
Brand: Analog Devices / Maxim Integrated
For Use With: Base Station Power Supplies, Industrial Control Power Supplies
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250,125 g
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
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM17633, MAXM17634, MAXM17635 Evaluation Kits

Analog Devices Inc. MAXM17633, MAXM17634, and MAXM17635 Evaluation Kits are used to evaluate the performance of the MAXM17633, MAXM17634, and MAXM17635 modules. The modules operate over a wide input range from 4.5V to 36V and deliver up to 2A output current. The modules are configured to demonstrate optimum performance and component sizes in these EV kits.