AD7150BRMZ

Analog Devices
584-AD7150BRMZ
AD7150BRMZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2-channel CDC wt adaptive threshold, IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7150
SMD/SMT
MSOP-10
Converters
Capacitance to Digital
12 bit
2 Channel
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7150EBZ
Interface Type: Serial, 2-Wire, I2C
Number of Converters: 1 Converter
Pd - Power Dissipation: 430 uW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 200 S/s
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 143,200 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,16 € 31,60 €
2,95 € 147,50 €
2,70 € 270,00 €
2,56 € 640,00 €
2,43 € 1 215,00 €
2,37 € 2 370,00 €
2,30 € 5 750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Analog Devices AD7150BRMZ-REEL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 2-channel CDC wt adaptive threshold, IC