AD812ANZ

Analog Devices
584-AD812ANZ
AD812ANZ

Mfr.:

Description:
Video Amplifiers DUAL LO PWR I-FDBK OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,79 € 13,79 €
10,83 € 108,30 €
10,38 € 519,00 €
9,14 € 914,00 €
8,69 € 2 172,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD812
2 Channel
145 MHz
50 mA
38 uA
2 mV
36 V
2.4 V
4.5 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Current Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 58 dB
Pd - Power Dissipation: 1.3 W
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 82 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.