AD8182ARZ-R7

Analog Devices
584-AD8182ARZ-R7
AD8182ARZ-R7

Mfr.:

Description:
Multiplexer Switch ICs Dual 2:1 800MHz,3.5mA,10nS Switching Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8182
Multiplexers
SMD/SMT
SOIC-14
2 Channel
2 x 2:1
11 ns
- 40 C
+ 85 C
Reel
Bandwidth: 780 MHz
Brand: Analog Devices
Off Isolation - Typ: 93 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 80 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 750
Subcategory: Switch ICs
Unit Weight: 338 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
4,99 € 3 742,50 €
4,88 € 10 980,00 €
4 500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,40 €
Min:
1

Similar Product

Analog Devices AD8182ARZ
Analog Devices
Multiplexer Switch ICs Dual 2:1 800MHz,3.5mA,10nS Switching Mux