AD8398ACPZ-R7

Analog Devices
584-AD8398ACPZ-R7
AD8398ACPZ-R7

Mfr.:

Description:
Special Purpose Amplifiers Dual Wideband Hi Output Current OpAmp
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
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
3,73 € 5 595,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8398
1 Channel
900 V/us
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
3 dB Bandwidth: 200 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Output Type: Differential
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.