AD9911BCPZ

Analog Devices
584-AD9911BCPZ
AD9911BCPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 500MHz 10bit Single DDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 880

Stock:
1 880 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,96 € 43,96 €
38,18 € 381,80 €
36,47 € 911,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD9911
SMD/SMT
LFCSP-56
Direct Digital Syntheses
Synthesizer
10 bit
1 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: AD9911/PCBZ
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Number of DAC Channels: 1 DAC Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Unit Weight: 16,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.