ADA4099-1BUJZ-R5

Analog Devices
584-ADA4099-1BUJZ-R5
ADA4099-1BUJZ-R5

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision, 10MHz, 7V/us OTT RRIO Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 MHz
4 V/us
10 uV
4 nA
50 V
3.15 V
1.5 mA
30 mA
123 dB
7 nV/sqrt Hz
TSOT-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Analog Devices
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 122 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4099-1/2 Over-The-Top™ Precision Op Amps

Analog Devices Inc. ADA4099-1/2 Over-The-Top™ Precision Op Amps offer inputs that operate from −VS to +VS and beyond, referred to as Over-The-Top. The ADA4099-1/2 features offset voltages of <30µV, input bias currents (IB) of <10nA, and can operate on single or split supplies that range from 3.15V to 50V. Additionally, the ADA4099-1/2 draws 1.5mA of quiescent current.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
500
Expected 11/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
4,24 € 42,40 €
3,90 € 97,50 €
3,70 € 370,00 €
3,51 € 877,50 €
Full Reel (Order in multiples of 500)
2,87 € 1 435,00 €
2,80 € 2 800,00 €
2,76 € 6 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.